Voltcraft Vc-16575285 Battery Box Fits 180X Aaa Aa C D 9V Button Cells 350X90X

MPN
VC-16575285
Brand
VOLTCRAFT
EAN-13
4064161341842
Order Code
18-4782
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £29.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 462 in stock

VOLTCRAFT VC-16575285, identified by the part number 3315057, is a robust battery storage box designed for versatile compatibility with various battery types including AAA, AA, C, D, 9V PP3, and button cells. Measuring 350 mm in length, 90 mm in width, and 235 mm in height, this storage solution accommodates up to 180 AAA, AA, C, and D batteries, and is suitable for both professional and domestic environments where organised battery management is essential. Constructed to ensure durability and organised access, this battery storage box is particularly valuable in engineering contexts where reliable power sourcing and inventory management are critical, such as in laboratories, workshops, and electronic repair facilities. Its purpose is to prevent battery contact, reduce clutter, and prolong the life of batteries by ensuring they are stored in an optimal environment.
Type Battery box
Maximum Number of Batteries 180
Content 1
Dimensions (L x W x H) 350 x 90 x 235 mm
Height 235mm
Length 350mm
Weight 1.13kg
Width 90mm

Reviews

Be the first to submit a review

Trustpilot