Voltcraft Vc-16575280 Outdoor Battery Case Stores 36X Cr2 2032 2430 Cells

MPN
VC-16575280
Brand
VOLTCRAFT
EAN-13
4064161341835
Order Code
18-4781
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £20.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 214 in stock

VOLTCRAFT VC-16575280 is a robust outdoor battery case designed to store up to 36 batteries of various types, including CR2, CR 2025, CR 2032, CR 2320, CR 2325, CR 2330, CR 2354, CR 2412, CR 2430, and CR 2450. This compact storage solution measures 155 mm in length, 125 mm in width, and 43 mm in height, providing efficient organisation and protection for small batteries. Constructed with durable materials, it is ideal for maintaining battery integrity in demanding environments, making it suitable for engineers and technicians working in fields such as outdoor electronics maintenance, renewable energy systems, and laboratory settings. The VOLTCRAFT battery case ensures ease of transport and convenient access, maintaining operational efficiency for professionals who require reliable power sources consistently.
Type Outdoor battery case
Maximum Number of Batteries 36
Content 1
Dimensions (L x W x H) 155 x 125 x 43 mm
Height 43mm
Length 155mm
Weight 195g
Width 125mm

Reviews

Be the first to submit a review

Trustpilot