Voltcraft Vc-16575275 Battery Storage Box 12X 9V Cr123A Cr2 18350 157X125.5X46

MPN
VC-16575275
Brand
VOLTCRAFT
EAN-13
4064161341828
Order Code
18-4780
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £16.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 257 in stock

VOLTCRAFT VC-16575275 is a meticulously designed battery storage box, suited for outdoor use, that effectively manages various battery types including 9V PP3, CR123A, CR2, and 18350 cells. Engineered with precise dimensions of 157 x 125.5 x 46 millimetres, it offers an efficient storage solution for up to 12 batteries, ensuring safe and organised handling. Its robust construction is ideal for engineers and technologists requiring reliable battery management in demanding outdoor environments or field applications, such as remote site operations, equipment testing, and portable instrumentation. The design supports easy access and secure containment, making it an essential accessory for ensuring battery longevity and readiness in mission-critical tasks.
Type Outdoor rechargeables/battery case
Maximum Number of Batteries 12
Content 1
Dimensions (L x W x H) 157 x 125.5 x 46 mm
Height 46mm
Length 157mm
Weight 175g
Width 125.5mm

Reviews

Be the first to submit a review

Trustpilot