Voltcraft Vc-16575270 Outdoor Rechargeables Case 24X 21700 184X132X102mm

MPN
VC-16575270
Brand
VOLTCRAFT
EAN-13
4064161341811
Order Code
18-4779
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £23.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 195 in stock

VOLTCRAFT VC-16575270 offers a robust and versatile solution for the secure storage of rechargeable batteries with its Outdoor Rechargeables Case. Specifically designed to accommodate 24 21700 battery cells, this storage box measures 184 mm in length, 132 mm in width, and 102 mm in height, providing ample space whilst maintaining a compact form factor. Constructed with durable materials, the case is ideal for outdoor environments where ruggedness and reliability are paramount. Engineers often employ this storage solution in fields requiring the safe transportation and organisation of batteries, such as in renewable energy systems, field research, and remote electronic deployments, ensuring that power sources are kept secure and organised effectively.
Type Outdoor rechargeables case
Maximum Number of Batteries 24
Battery Types Held 21700
Content 1
Dimensions (L x W x H) 184 x 132 x 102 mm
Height 102mm
Length 184mm
Weight 350g
Width 132mm

Reviews

Be the first to submit a review

Trustpilot