Voltcraft Vc-16575265 Outdoor Battery Case Fits 15X D 195X156X80mm Size

MPN
VC-16575265
Brand
VOLTCRAFT
EAN-13
4064161341804
Order Code
18-4778
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £31.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 273 in stock

VOLTCRAFT VC-16575265 is a robust outdoor battery case designed to securely fit up to fifteen D/LR20/AM1 batteries. With dimensions of 195 x 156 x 80 mm, it provides a compact and efficient solution for battery storage, suitable for harsh environments due to its durable construction. This battery storage box is particularly useful in engineering applications where power portability and protection are critical, such as in remote field operations, outdoor research projects, or maintenance work in off-grid locations. Its design ensures that the batteries are kept safe from environmental elements, ensuring reliability and longevity in demanding conditions. The case's practical design makes it a versatile choice for any application requiring dependable battery storage and organisation.
Type Outdoor rechargeables/battery case
Maximum Number of Batteries 15
Content 1
Dimensions (L x W x H) 195 x 156 x 80 mm
Height 80mm
Length 195mm
Weight 410g
Width 156mm

Reviews

Be the first to submit a review

Trustpilot