Voltcraft Vc-16575255 Battery Case 58X Aa Aaa Aaaa Button Cells 184X132X77mm

MPN
VC-16575255
Brand
VOLTCRAFT
EAN-13
4064161341781
Order Code
18-4776
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £26.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

VOLTCRAFT VC-16575255 is a battery storage box designed to accommodate various battery sizes, including 58 AA, AAA, and AAAA types, as well as button cells, with dimensions measuring 184 mm in length, 132 mm in width, and 77 mm in height. Constructed to meet the durable and precise standards expected in electronic component housing, this battery case is particularly useful in environments requiring the secure and organised storage of multiple battery formats, such as test labs, R&D facilities, or fieldwork settings. Its robust design ensures protection and longevity, making it suitable for engineers and technicians who need reliable access to stored power sources for testing equipment, portable devices, or prototyping purposes.
Type Outdoor rechargeables/battery case
Maximum Number of Batteries 58
Content 1
Dimensions (L x W x H) 184 x 132 x 77 mm
Height 77mm
Length 184mm
Weight 360g
Width 132mm

Reviews

Be the first to submit a review

Trustpilot