VOLTCRAFT VC-16569885 Non-standard rechargeable battery 14500 Lithium 3.7V 100

MPN
VC-16569885
Brand
VOLTCRAFT
EAN-13
4064161342702
Order Code
18-4774
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1,460 availableBack-order availability date - 12/10/2026

VOLTCRAFT VC-16569885 is a high-quality, non-standard rechargeable lithium battery designed for applications requiring a reliable power source. With a nominal voltage of 3.7V and a capacity of 1000mAh, this VC-14500 flat top battery is engineered for industrial use where standard sizes may not fit, offering versatility for devices with built-in power systems. Its design caters to specialised engineering applications such as in bespoke electronic devices, portable instrumentation, or advanced manufacturing equipment where compact and efficient energy storage is paramount. This 14500 lithium battery is ideal for engineers seeking a dependable power solution for both prototyping and integration into custom hardware design tasks.
Capacity 1000mAh
Chemistry Lithium
Pack Size 1
Voltage 2.75V
Battery Size 14500
Continuous discharge 1A
Diameter 14.2mm
Dimensions (H x W x D) (Ø x H) 14.2 mm x 49 mm
Discharge current (max.) 3A
Height 49mm
Integrated surge protection No
Max. charge voltage 4.1V
Max. charging current 0.5A
Product Type Non-standard battery (rechargeable)
Rechargeable Yes
Type VC-14500
Weight (Per Battery) 20g

Reviews

Be the first to submit a review

Trustpilot