VOLTCRAFT VC-16104420 Oxygen sensor L29mm H42mm for diagnostics accessories

Order Code:

18-4767

Brand: VOLTCRAFT MPN: VC-16104420 EAN-13: 4064161334158
Qty Unit Price (Ex VAT)
1+ £46.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
86 in stock, despatched in 4 working days

VOLTCRAFT VC-16104420, also known as 3220884 - VOLTCRAFT VC-16104420, is an advanced oxygen sensor designed for diagnostic applications. This product is characterised by its compact dimensions, with a length of 29 mm and a height of 42 mm, allowing it to be easily integrated into a variety of diagnostic tools and systems. Engineered for precision, the sensor provides reliable measurement of oxygen concentrations, making it suitable for use in automotive diagnostics, laboratory analysis, and environmental monitoring systems. Its robust construction ensures durability and consistent performance across a range of operational environments. This sensor is an essential component for engineers seeking accurate and dependable data in their measurement systems.
Type Oxygen sensor
Dimensions (L x W x H) 29 x 29 x 42 mm
Height 42mm
Length 29mm
Product Type Oxygen sensor
Width 29mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot