VOLTCRAFT VC-16044360 AA rechargeable NiMH 2750mAh 1.2V 8pcs batteries

MPN
VC-16044360
Brand
VOLTCRAFT
EAN-13
4064161334042
Order Code
18-4766
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £19.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 813 in stock

VOLTCRAFT VC-16044360 describes a package of AA rechargeable batteries, featuring a Nickel-Metal Hydride (NiMH) chemistry with a capacity of 2750 mAh and a nominal voltage of 1.2 volts. The pack contains eight individual batteries, designed for applications requiring reliable and efficient power. These rechargeable batteries are ideal for use in electronic devices such as remote controls, portable electronics, and various hobbyist applications where frequent battery replacement is impractical. The NiMH technology ensures consistent power delivery and is compatible with most charging devices tailored for NiMH cells. Engineers might find these batteries particularly suitable for prototypes or projects where persistent battery life and environmental sustainability are priorities.
Capacity 2750mAh
Chemistry NiMH
Pack Size 8
Voltage 1.2V
Battery Size AA
Diameter 14.3mm
Dimensions (H x W x D) (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Product Type AA battery (rechargeable)
Rechargeable Yes
Type VC-16044360
Weight (Per Battery) 260g

Reviews

Be the first to submit a review

Trustpilot