VOLTCRAFT VC-16026040 rechargeable AAA NiMH battery 900 mAh 1.2 V 4 pcs

MPN
VC-16026040
Brand
VOLTCRAFT
EAN-13
4064161330150
Order Code
18-4746
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,355 in stock

VOLTCRAFT VC-16026040 offers a set of four rechargeable AAA batteries engineered with nickel-metal hydride (NiMH) technology. Each battery provides a capacity of 900 mAh at a nominal voltage of 1.2 volts, making them a reliable power source for a wide range of electronic devices. These batteries are particularly suitable for applications requiring frequent cycling and consistent energy output, such as portable electronic devices, remote controls, and wireless equipment. As they can be recharged and reused multiple times, they offer an environmentally sound alternative to disposable batteries, providing long-term energy solutions for both consumer and professional uses in fields such as telecommunications, instrumentation, and computing peripherals.
Capacity 900mAh
Chemistry NiMH
Pack Size 4
Voltage 1.2V
Battery Size AAA
Diameter 10.5mm
Dimensions (H x W x D) (Ø x H) 10.5 mm x 44.5 mm
Height 44.5mm
Product Type AAA battery (rechargeable)
Rechargeable Yes
Type VC-16026040
Weight (Per Battery) 60g

Reviews

Be the first to submit a review

Trustpilot