VOLTCRAFT VC-16026035 D battery rechargeable NiMH 8000 mAh 1.2 V 2 pcs

VOLTCRAFT VC-16026035 D battery rechargeable NiMH 8000 mAh 1.2 V 2 pcs

MPN
VC-16026035
Brand
VOLTCRAFT
EAN-13
4064161330143
Order Code
18-4745
Country of Origin
China

Discontinued


VOLTCRAFT VC-16026035 is a robust rechargeable D battery designed for high-capacity energy storage needs, offering a substantial 8000 mAh capacity at a nominal voltage of 1.2 V. Constructed using nickel-metal hydride (NiMH) technology, it delivers reliable performance across a wide range of temperatures, making it suitable for demanding applications. Engineers often use these D batteries in industrial flashlights, portable radios, and high-drain electronic devices, where long-lasting power and rechargeable capabilities are crucial. This set contains two pieces, ensuring consistent replacement or dual-battery operation for devices requiring increased power supply. The product's NiMH chemistry promotes a longer cycle life and reduced memory effect, making it an effective choice for environmentally-conscious energy solutions.
Battery Size D
Capacity 8000mAh
Chemistry NiMH
Pack Size 2
Voltage 1.2V
Diameter 33mm
Dimensions (H x W x D) (Ø x H) 33 mm x 61 mm
Height 61mm
Product Type D battery (rechargeable)
Rechargeable Yes
Type VC-16026035
Weight (Per Battery) 300g

Trustpilot