VOLTCRAFT VC-16026010 AA NiMH Batteries 1800 mAh 1.2 V Pack of 4 Rechargeable

MPN
VC-16026010
Brand
VOLTCRAFT
EAN-13
4064161330099
Order Code
18-4744
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 645 in stock

VOLTCRAFT VC-16026010, also known as the VOLTCRAFT HR06 AA battery, is a set of four rechargeable nickel-metal hydride (NiMH) batteries, each with a capacity of 1800 mAh and a nominal voltage of 1.2 V. Engineered for high performance and reliability, these AA batteries are suitable for a wide range of electronic devices that require moderate energy consumption, such as remote controls, torches, and portable audio devices. Their rechargeable nature makes them an eco-friendly alternative to disposable batteries, ideal for use in devices where frequent battery replacement might be necessary, thereby offering cost-effectiveness in long-term applications. These batteries provide consistent and dependable power output, making them well-suited for both consumer electronics and industrial applications where a stable and reusable power source is essential.
Battery Size AA
Capacity 1800mAh
Chemistry NiMH
Pack Size 4
Voltage 1.2V
Diameter 14.3mm
Dimensions (H x W x D) (Ø x H) 14.3 mm x 50.5 mm
Height 50.5mm
Product Type AA battery (rechargeable)
Rechargeable Yes
Type HR06
Weight (Per Battery) 130g

Reviews

Be the first to submit a review

Trustpilot