VOLTCRAFT VC-15621650 VT-300 AC detector CAT II Visual Voltage Testers

MPN
VC-15621650
Brand
VOLTCRAFT
EAN-13
4064161322148
Order Code
18-4740
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 485 in stock

VOLTCRAFT VC-15621650, known alternatively as 3124330, is designed to serve as an efficient AC detector within Category II electrical environments. This visual voltage tester provides a non-contact method for verifying the presence of AC voltage, conforming to the requisite safety standards and offering reliable visual indicators to simplify voltage detection tasks. Engineered for precision, it is particularly suited for electrical installation and maintenance tasks where safety and accuracy are paramount. Common engineering applications include diagnosing electrical faults in circuit systems and verifying energy flow in residential and commercial electrical installations.
Type VT-300
Dimensions (L x W x H) 180 x 32 x 17 mm
Display Visual
Frequency Range 50 Hz - 500 Hz
Height 17mm
Length 180mm
Max. frequency 500Hz
Min. frequency 50Hz
Product Type AC detector
Reading Category CAT II
Reading Type Voltage testing
V AC reading range 70 up to 250 V
V AC reading range (max.) 250V
V AC reading range (min.) 70V
V DC reading range 3 up to 30 V
Voltage DC reading range (max.) 30V
Voltage reading range DC (min.) 3V
Weight 76g
Width 32mm

Reviews

Be the first to submit a review

Trustpilot