The VOLTCRAFT VC-155 Digital Multimeter is ideal for measuring and displaying electric parameters in the range of excess voltage category III (up to max. 600V against ground potential, pursuant to EN 61010-1) and the following categories: measuring direct and alternating voltage up to a maximum of 600V, measuring of resistance up to 20MΩ, acoustic continuity check, diode test, non-contact 230V/AC voltage test, electric current measurement (10A, mA μA), K-type temperature measurement.
The two measuring inputs are secured against overload, while the voltage in the measuring circuit may not exceed 600V. The measuring ranges are equipped with ceramic high-performance fuses. The device may only be operated with a 9V block battery.
Included are the following: - Measuring leads
- 9V monobloc battery
- K-type thermo sensor
- Operating instructions
| Type |
Handheld multimeter |
| AC Voltage Max |
600V |
| DC Voltage Max |
600V |
| Display Counts |
2000 |
| Maximum Resistance |
20MΩ |
| Number of Digits |
3.5 |