VOLTCRAFT VC-14297075 VC-OBD 71-100 OBD II connector Car Diagnostics Engine

MPN
VC-14297075
Brand
VOLTCRAFT
EAN-13
4064161255286
Order Code
18-4718
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 753 in stock

VOLTCRAFT VC-14297075 is an OBD II connector designed for precise diagnostic applications. The device, known as the VOLTCRAFT VC-OBD 71-100, integrates seamlessly with inspection cameras, providing accurate data retrieval from vehicle onboard diagnostic systems. Engineered for reliability and efficiency, this connector supports engineers and technicians by facilitating efficient diagnostics and troubleshooting in automotive service environments. It is particularly well-suited for identifying and monitoring vehicle system performance parameters, enhancing the ability to make informed maintenance decisions. The robust design ensures compatibility with a wide range of vehicle models, making it an essential tool in any automotive diagnostic toolkit.
Type OBD II connector
Height 25.5mm
Length 58mm
Product Type OBD II connector
Weight 69g
Width 45.7mm

Reviews

Be the first to submit a review

Trustpilot