VOLTCRAFT VC-14256760 VC-OBD 81-020 OBD II cable extension Black 2m Length

MPN
VC-14256760
Brand
VOLTCRAFT
EAN-13
4064161253251
Order Code
18-4717
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 432 in stock

VOLTCRAFT VC-14256760, also known as the VOLTCRAFT VC-OBD 81-020 OBD II cable extension, is engineered for extending the range and accessibility of on-board diagnostics (OBD) tools, typically utilised in vehicle inspection applications. This high-quality cable extension caters primarily to inspection cameras, facilitating comprehensive vehicle diagnostics through enhanced connection capabilities. Designed to support standard OBD II protocols, the VC-14256760 ensures reliability in data transmission, making it ideal for engineers and technicians involved in automotive testing and maintenance. Its robust construction ensures durability and long service life, with compatibility across various vehicle makes and models.
Type OBD II cable extension
Height 22mm
Length 290mm
Product Type OBD II cable extension
Weight 109g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot