VOLTCRAFT VC-13966580 Endoscope probe LED lit waterproof 1 m rigid 5.5 mm

Order Code:

18-4713

Brand: VOLTCRAFT MPN: VC-13966580 EAN-13: 4064161246772
Qty Unit Price (Ex VAT)
1+ £222.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

VOLTCRAFT VC-13966580, also known as the alternate description number 2793316, is a state-of-the-art endoscope probe designed for precise inspection tasks. This product features a rigid 1-metre probe with a diameter of 5.5 millimetres, making it ideal for accessing narrow and intricate spaces. The inclusion of LED lighting ensures optimal visibility even in poorly lit environments, while its waterproof construction allows for use in wet or damp conditions. Typical engineering applications include maintenance inspection in automotive systems, HVAC systems, and industrial equipment, where internal component visualisation is crucial for diagnostics and maintenance.
Type Endoscope probe
Camera resolution 648 x 480 Pixel
Diameter 5.5mm
Dimensions (Ø) 5.5mm
Focus 4 cm – ∞
IP Rating IP67 (probe)
Light Source LED-ring (20 pieces SMT-LEDs)
Min. focusing distance 4cm
Probe Diameter 5.5mm
Probe Length 1m
Suitable For VOLTCRAFT BS-1000T
Weight 135g
Width 14.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot