VOLTCRAFT VC-12714140 AA battery Lithium 2900mAh 1.5V 4 pcs non-rechargeable

MPN
VC-12714140
Brand
VOLTCRAFT
EAN-13
4064161214450
Order Code
18-4706
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £14.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 953 availableBack-order availability date - 21/07/2026

VOLTCRAFT VC-12714140 AA battery, with its lithium chemistry, provides an efficient power solution tailored for modern electronic demands. As a non-rechargeable energy source, each battery holds a capacity of 2900mAh and operates at a nominal voltage of 1.5V. Delivered in a pack of four, these FR6 AA batteries are engineered to offer sustained and reliable performance for a variety of applications, including portable electronic devices, remote controls, and wireless peripherals. Their extended shelf-life and robust energy output make them ideal for use in devices that require long-lasting power and consistent voltage levels. These attributes cater to the needs of engineers and designers demanding stable and dependable power sources in critical equipment and applications.
Type AA
Capacity 2900mAh
Chemistry Lithium
Dimensions (H x W x D) 14.5 x 50.5mm
Pack Size 4
Terminal Type Standard
Voltage 1.5V
Content 4
Diameter 14mm
Dimensions (Ø x H) 14 mm x 50.5 mm
Height 50.5mm
Product Type AA battery
Rechargeable No
Size AA
Technology Lithium

Reviews

Be the first to submit a review

Trustpilot