Voltcraft Vc-12629380 Button Cell Cr 2025 3 V 160Mah Lithium Non-Rechargeable

MPN
VC-12629380
Brand
VOLTCRAFT
EAN-13
4064161207438
Order Code
18-4705
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 1,403 availableBack-order availability date - 04/12/2026

VOLTCRAFT VC-12629380 is a non-rechargeable lithium button cell, identified by the CR 2025 designation, offering a voltage of 3 V and a capacity of 160 mAh. As a source of steady power in a compact form, this button cell is highly suitable for a range of low-drain electronic devices requiring long-lasting and reliable energy solutions. Common engineering applications for this CR 2025 cell include use in small electronics such as remote controls, calculators, and various portable medical devices, where the compact size and stable discharge characteristics of lithium-based power are advantageous. The button cell's construction ensures a dependable performance over a wide temperature range, making it a versatile component in both consumer electronics and more specialised instrumentation.
Type CR2025
Capacity 160mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 2.5mm
Pack Size 4
Terminal Type Standard
Content 4
Diameter 20mm
Dimensions (Ø x H) 20 mm x 2.5 mm
Height 2.5mm
Product Type Button cell
Rechargeable No
Size CR 2025
Technology Lithium
Temperature Range -18 - +50°C
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot