Voltcraft Vc-12606870 Button Cell 10 Pcs 6Mah Alkali-Manganese Non Rechargeable

MPN
VC-12606870
Brand
VOLTCRAFT
EAN-13
4064161201511
Order Code
18-4704
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 1,118 availableBack-order availability date - 04/12/2026

VOLTCRAFT's VC-12606870 is a set of push-button switches, alternatively described as VOLTCRAFT Button Cell LR621, encompassing ten pieces of non-rechargeable cells with a capacity of 6 mAh each. These cells employ an alkali-manganese chemistry, commonly designated as AG1, providing reliable power for miniature electronic devices. Known for their stable voltage output and cost-effectiveness, these cells are ideal for applications in precision instruments, small electronic devices, and calculators, where consistent energy delivery is essential. Designed for compact, low-drain technology, the components are particularly well-suited for use in circuits that demand longevity and consistent performance.
Type LR621
Capacity 6mAh
Chemistry Alkaline
Dimensions (H x W x D) 6.8 x 2.1mm
Pack Size 10
Terminal Type Standard
Content 10
Diameter 6.8mm
Dimensions (Ø x H) 6.8 mm x 2.15 mm
Height 2.15mm
Product Type Button cell
Rechargeable No
Size LR621
Technology Alkali-manganese
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot