Voltcraft Vc-12209095 Button Cells 3 V 80Mah Lithium Non Rechargeable 10 Pieces

MPN
VC-12209095
Brand
VOLTCRAFT
EAN-13
4064161337265
Order Code
18-4699
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 1,597 availableBack-order availability date - 04/12/2026

VOLTCRAFT VC-12209095 is a set of button cells designed for applications requiring reliable and long-lasting power sources. These lithium button cells, also referred to as CR2016, deliver a 3 V output and have a capacity of 80 mAh, making them suitable for low-drain devices. The pack includes ten non-rechargeable cells, each offering consistent performance with a stable discharge rate, essential for prolonged operation of devices like memory backup systems, small electronic instruments, and communication devices. The button cells are engineered to provide secure, long-term power in environments where frequent battery change is impractical, emphasising the importance of their robust design and dependable energy delivery for the specified applications.
Type CR1220
Capacity 80mAh
Chemistry Lithium
Dimensions (H x W x D) 12 x 2.0mm
Pack Size 10
Terminal Type Standard
Content 10
Diameter 20mm
Dimensions (Ø x H) 20 mm x 1.6 mm
Height 1.6mm
Product Type Button cell
Rechargeable No
Size CR2 016
Technology Lithium
Voltage 3V
Weight 1.6g

Reviews

Be the first to submit a review

Trustpilot