VOLTCRAFT VC-11517870 Model Making Charger Cables 0.25m Variety Plugs

MPN
VC-11517870
Brand
VOLTCRAFT
EAN-13
4064161151502
Order Code
18-4694
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £15.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 237 in stock

VOLTCRAFT VC-11517870, also referred to as 2303574, is a model-making charger cable that features a length of 0.25 metres and a variety of plugs to accommodate different charging requirements. This product is designed to offer versatility and reliability, making it ideal for hobbyists and technicians involved in model building and similar applications. The cable is constructed to ensure efficient power transfer, making it suitable for use in precise engineering tasks where secure and stable electrical connections are crucial. With its ability to connect to multiple types of power sources, the VOLTCRAFT VC-11517870 facilitates convenient and effective charging, supporting the accurate and safe operation of model devices in various technical environments.
Type Cable
Cable Length 0.25m
Content 1
No. of A connectors 1
No. of B connections 2
Product Type Charging cable
Type B Jack plug

Reviews

Be the first to submit a review

Trustpilot