VOLTCRAFT VC-11332655 Laptop PSU 65W 3.5A Adjustable voltage output

MPN
VC-11332655
Brand
VOLTCRAFT
EAN-13
4064161075303
Order Code
18-4692
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 344 in stock

VOLTCRAFT VC-11332655, also known as 2266531, is designed to provide a reliable power source for laptops requiring a maximum output of 65W. This laptop power supply unit delivers up to 3.5A of current and features adjustable voltage outputs, making it versatile for a variety of laptop models and other compatible electronic devices. The adaptable voltage settings ensure compatibility with multiple devices, reducing the need for multiple chargers. Engineers and technicians frequently use this power supply unit in repair and maintenance applications, as well as in design and testing scenarios where flexible power delivery is required. Its efficient design aligns with contemporary engineering requirements for portable and adaptable power solutions.
Type NPS-65-N
Dimensions (L x W x H) 116 x 52 x 34 mm
EuP Status Level VI
Height 34mm
Input Voltage 100 - 240V AC
Length 116mm
Max. output current 3.5A
No. of outputs 2
Output current (max.) - rounded 3.5A
Output Voltage Range 9.5 V/DC
12 V/DC
15 V/DC
18 V/DC
19 V/DC
20V DC
Power 65W
Product Type Laptop PSU
PSU features Adjustable voltage output
Weight 276g
Width 52mm

Reviews

Be the first to submit a review

Trustpilot