VOLTCRAFT UM51 200 5in1 multifunction environmental tester USB and oftware

MPN
UM5/1 200
Brand
VOLTCRAFT
EAN-13
4053199983537
Order Code
08-1509
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £147.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 92 in stock

The VOLTCRAFT UM5/1 200 is a multifunction environmental tester that includes a thermometer, contact thermometer, and temperature sensor, all calibrated to the manufacturer's standards.

This versatile device features a Type K adapter and can connect via USB for seamless data transfer to PC software.

Ideal for industrial and laboratory applications, it offers comprehensive environmental measurements with reliable accuracy.


Type Type K adapter
Maximum Temperature Measurement 1372°C
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 50 x 62 x 259 mm
Display (details) LCD
Height 259mm
Length 50mm
Maximum Temperature 1372°C
Min. temperature -200°C
Plastic free packaging Plastic-free packaging
Power Supply 9 V battery (1x), included
Resolution 0.1°C
Sensor Type K
Sensor Version detachable
Weight 282g
Width 62mm

Reviews

Be the first to submit a review

Trustpilot