VOLTCRAFT TPT-207 Needle probe -70 up to 250 °C Sensor type Pt1000

MPN
VC-8603655
Brand
VOLTCRAFT
EAN-13
4058175499392
Order Code
08-1994
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £51.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The VOLTCRAFT TPT-207 Needle probe is a Pt1000 temperature sensor capable of measuring from -70 to 250 °C.

It is ideal for precise temperature measurements in laboratories or industrial applications.

This durable and accurate thermometer is compatible with the VOLTCRAFT VC-8603655.


Type Needle probe
Maximum Temperature Sensed 250°C
Probe Length 100mm
(Ø) 1.5mm
Calibrated to Manufacturer's standards (no certificate)
Dim (Ø x L) 1.5 mm x 137 mm
Length 137mm
Pick-up time (details) 1s
Sensor Type Pt1000
Temperature accuracy 0,15°C
Temperature reading range -70 up to 250°C
Temperature reading range (min.) -70°C
Weight 0.015kg

Reviews

Be the first to submit a review

Trustpilot