VOLTCRAFT TPT-202 Needle probe -70 up to 250 °C Sensor type Pt1000

MPN
VC-8603630
Brand
VOLTCRAFT
EAN-13
4058175499460
Order Code
08-1991
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £39.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The VOLTCRAFT TPT-202 Needle probe is a temperature sensor featuring a Pt1000 measuring element, designed to operate within a range of -70 to 250 °C.

Manufactured by VOLTCRAFT, this precise thermometer is ideal for applications requiring accurate temperature readings.

Commonly used in laboratory and industrial environments, the probe ensures reliable performance in challenging conditions.


Type Needle probe
Maximum Temperature Sensed 250°C
Probe Length 100mm
(Ø) 3mm
Calibrated to Manufacturer's standards (no certificate)
Dim (Ø x L) 3 mm x 170 mm
Length 170mm
Pick-up time (details) 2s
Sensor Type Pt1000
Temperature accuracy 0,3°C
Temperature reading range -70 up to 250°C
Temperature reading range (min.) -70°C
Weight 0.039kg

Reviews

Be the first to submit a review

Trustpilot