VOLTCRAFT TL 88-4 Safety test lead et Banana jack 4 mm Test probe.80 m Set

MPN
VC-10906600
Brand
VOLTCRAFT
EAN-13
4053199994847
Order Code
08-1558
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £10.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 1,265 despatched in 4 working days

The VOLTCRAFT TL 88-4 set features safety test leads and 4 mm banana jack connectors in black and red, measuring 1.80 m.

It is designed for high-precision electrical testing and measurement applications.

Typical uses include laboratory settings and safe handling of electrical measurements.


Type Safety test lead et
Cable cross section 1mm²
Cable Length 1.80m
Colour Black, Red
Jack Diameter 4mm
Misc Attribute TL 88-4
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 1000V
Temperature Range -15 to 70°C
Type A Banana jack 4mm
Type B Test probe

Reviews

Be the first to submit a review

Trustpilot