VOLTCRAFT Test Lead 4mm Plug to 4mm Plug - 1m Black

MPN
VC-10906585
Brand
VOLTCRAFT
EAN-13
4053199991501
Order Code
51-5405
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 17 in stockFurther 3,020 despatched in 4 working days

This VOLTCRAFT stackable PVC measuring / test lead has PVC insulation and is particularly suitable for low voltage use.


  • Stackable 4mm plug to 4mm plug lead
  • Length 1m
  • Colour: black
Cable Length 1m
Nominal Current 10a
Type Test lead
Colour Black

Reviews

Be the first to submit a review

Trustpilot