VOLTCRAFT Temperature probe for 51-5169

MPN
101941
Brand
VOLTCRAFT
EAN-13
4016138520118
Order Code
52-0919
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £0.328 £0.320
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockContact us for additional stock

A replacement waterproof NTC temperature probe compatible with the temperature switch and clock module. The probe has a measuring range of -10°C to +110°C.


  • 3m Wire lead with solder pins
  • NTC 10kΩ probe
  • Tip diameter: 4mm
Display Type LCD
Type Temperature sensor;
Display Format Digital
Meter Function Thermometer
Number of Digits 3

Reviews

Be the first to submit a review

Trustpilot