VOLTCRAFT SUBP84-03 Jack plug Pin diameter: 4 mm Blue Silver 84

VOLTCRAFT Brand: VOLTCRAFT
The VOLTCRAFT SUBP84-03 jack plug features a pin diameter of 4 mm and is available in blue and silver. This plug provides secure and stable connections for various audio and electronic applications.
Description Image Product Buy Pricing (Ex VAT) Colour Connector 2 Pin Diameter Number of pins Type
VOLTCRAFT SUBP84-03 Jack plug Pin diameter: 4 mm Blue Silver 84
VOLTCRAFT SUBP84-03 Jack plug Pin diameter: 4 mm Blue Silver 84
Standard range
Order code: 14-8402
MPN: 93013C140

Despatched within 4 working days - 37 in stock
1+ £66.84
Price per unit Ex VAT
Black, Red, Blue, Silver 4mm Jack plug
VOLTCRAFT 93015c94 Audio jack Plug, straight Number of pins: 2 Black
VOLTCRAFT 93015c94 Audio jack Plug, straight Number of pins: 2 Black
Standard range
Order code: 14-8403
MPN: 93015c94

Despatched within 4 working days - 328 in stock
2+ £2.30
Price per unit Ex VAT
Black Open cable ends 2 Jack plug

Trustpilot