VOLTCRAFT SUBP84-03 Jack plug Pin diameter: 4 mm Blue Silver 84

MPN
93013C140
Brand
VOLTCRAFT
EAN-13
4016138413304
Order Code
14-8402
Country of Origin
China
  • Quickly find another product in this range by Colour:

    Black Black, Red, Blue, Silver
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £66.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The VOLTCRAFT SUBP84-03 jack plug features a pin diameter of 4 mm and is available in blue and silver. This plug provides secure and stable connections for various audio and electronic applications.
    Pin diameter: 4 mm
  • Colours: Blue and Silver
  • Secure and stable connections
  • Suitable for audio and electronic applications
    Colour Black, Red, Blue, Silver
    Pin Diameter 4mm
    Type Jack plug

Reviews

Be the first to submit a review

Trustpilot