VOLTCRAFT 93015c94 Audio jack Plug, straight Number of pins: 2 Black

MPN
93015c94
Brand
VOLTCRAFT
EAN-13
4016138924763
Order Code
14-8403
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Black, Red, Blue, Silver
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 328 in stock

The VOLTCRAFT 93015c94 audio jack plug is a straight plug with two pins, available in black. This plug ensures reliable audio connections, making it ideal for various audio equipment.
    Straight plug with two pins
  • Colour: Black
  • Reliable audio connections
  • Suitable for various audio equipment
    Connector 2 Open cable ends
    Colour Black
    Type Jack plug
    Number of pins 2

Reviews

Be the first to submit a review

Trustpilot