VOLTCRAFT SDM-2125 Paint meter 0 - 1250 µm

MPN
VC-11197635
Brand
VOLTCRAFT
EAN-13
4064161026978
Order Code
08-1574
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £139.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 122 in stock

The VOLTCRAFT SDM-2125 is a paint meter from VOLTCRAFT known for measuring coating thickness ranging from 0 to 1250 µm.

It serves as an effective coating tester used to assess paint or insulation thickness on various surfaces.

Typically, it is employed in automotive, construction, and industrial applications to ensure quality and safety.


Type Paint meter
Maximum Measurement 0µm
Accuracy 0.1µm
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 65 x 35 x 152 mm
Height 152mm
Length 65mm
Measuring Type Eddy current
Weight 130g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot