VOLTCRAFT RM-300 Geiger counter Radiation: Beta Gamma X-ray Acoustic signal

MPN
VC-13986170
Brand
VOLTCRAFT
EAN-13
4064161246963
Order Code
08-1770
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £91.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 5 weeks

The VOLTCRAFT RM-300 is a Geiger counter designed to detect beta, gamma, and X-ray radiation.

It features an acoustic signal to alert users of ionising radiation levels.

Typically used in safety applications, it helps assess radioactive environments.


Type Geiger counter
Radiation Type 0.01-9999
Dim (L x W x H) 56 x 34 x 159 mm
Height 159mm
Interfaces USB-C
Length 56mm
Plastic free packaging Plastic-free packaging
Power supply (LOV) via USB
Weight 136g
Width 34mm

Reviews

Be the first to submit a review

Trustpilot