VOLTCRAFT PS600C Precision scales Weight range 600 g Readability 0.01 g

MPN
VC-14497330
Brand
VOLTCRAFT
EAN-13
4064161293509
Order Code
08-1802
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £27.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 396 in stock

The VOLTCRAFT PS-600C precision scales offer a weight range of 600 g with a readability of 0.01 g, providing high accuracy for precision tasks.

Battery-powered and in a sleek black design, they are ideal for laboratory work, jewellery weighing, and other detailed measurements.

As a product of VOLTCRAFT, these scales ensure reliable performance in professional and personal applications.


Type Precision scales
Weighing Capacity 600g
Calibrated Manufacturer's standards (no certificate)
Colour Black
Dimensions (L x W x H) 210 x 160 x 50 mm
Display Digital
Height 50mm
Length 210mm
Misc Attribute PS-600C
Power supply (details) 2 x AA 1.5V
Power supply (LOV) battery-powered
Readability 0.01g
Top plate (Ø) 105mm
Weighing plate Stainless steel
Weight 490g
Width 160mm

Reviews

Be the first to submit a review

Trustpilot