VOLTCRAFT PS50 Precision scales Weight range 50 g Readability 0.001 g

MPN
VC-11956750
Brand
VOLTCRAFT
EAN-13
4064161187877
Order Code
08-1619
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £37.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 165 despatched in 4 working days

The VOLTCRAFT PS-50 precision scales are designed for high accuracy measurements with a weight range of 50 g and readability of 0.001 g.

This digital, battery-powered device with USB connectivity is ideal for laboratory and jewellery applications where precision is crucial.

Engineered by VOLTCRAFT, the PS-50 ensures reliable performance in various professional settings.


Type Precision scales
Weighing Capacity 50g
Calibrated Manufacturer's standards (no certificate)
Colour Black
Dimensions (L x W x H) 150 x 96 x 64 mm
Display Digital
Height 64mm
Length 150mm
Misc Attribute PS-50
Readability 0.001g
Top plate (Ø) 65mm
Weighing plate Stainless steel
Weight 195g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot