VOLTCRAFT PS-750 Precision scales Weight range 750 g Readability 0.1 g

MPN
PS-750
Brand
VOLTCRAFT
EAN-13
4053199994496
Order Code
08-1479
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 5 weeks

VOLTCRAFT's PS-750 precision scales feature a weight range of 750 g and a readability of 0.1 g, ensuring high accuracy.

These digital scales are ideal for laboratory and industrial applications where precise measurements are crucial.

The sleek black design makes it both functional and visually appealing.


Type Precision scales
Weighing Capacity 750g
Calibrated Manufacturer's standards (no certificate)
Colour Black
Dimensions (L x W x H) 130 x 100 x 20 mm
Display Digital
Height 20mm
Length 130mm
Power supply (details) 6V, CR2032 x 2
Power supply (LOV) battery-powered
Readability 0.1g
Weighing plate Stainless steel
Weight 146g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot