VOLTCRAFT PR-80 Differential pressure gauge Air pressure

MPN
VC-13101370
Brand
VOLTCRAFT
EAN-13
4064161229447
Order Code
08-1743
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 267 despatched in 4 working days

The VOLTCRAFT PR-80 Differential Pressure Gauge measures air pressure with high precision.

Designed for HVAC and cleanroom applications, it offers reliable and accurate readings.

This device is essential for monitoring and maintaining optimal environmental conditions.


Type Differential pressure gauge
Pressure Range -2 to 2psi
Accuracy 0.3%
Basic Accuracy 0.3%
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 48 x 27 x 144 mm
Display range bar, ozin2, psi, inHg@0℃ , mbar, mmHg@0℃, kPa, kg/cm², inH2O, ftH2O, cmH2O
Height 144mm
IP Rating IP54
Length 48mm
Minimum Operating Temperature 0°C
Nominal temperature 23
Operating Voltage 4.5V DC
Pick-up time (details) 0.5 sec
Pneumatic connection The 4mm pagoda connector can use a silicone tube with an inner diameter of 4mm and an outer diameter of 6mm
Power Consumption 42mA
Power Supply 4.5V DC
Reading range - air pressure -0.137 - 0.137bar
Resolution 0.001 bar, 0.01 oz/in², 0.001 psi, 0.001 inHg, 0.1 mbar (mbar==hpa), 0.1 mmHg, 0.1 mbar, 0.01 kPa, 0.001 kg/cm², 0.01 inH2O, 0.001 ftH2O, 0.1 cmH2O
Sensor Differential pressure
Temperature 0 - 50 ºC
Unit of measurement Air pressure
Weight 115g
Width 27mm

Reviews

Be the first to submit a review

Trustpilot