Voltcraft PPS-11603 Programmable DC Power Supply

MPN
PPS-11603
Brand
VOLTCRAFT
EAN-13
4016138691931
Order Code
51-6457
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £201.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The VOLTCRAFT PPS-11603 programmable 180W DC power supply serves as a potential free DC voltage source for the operation of low voltage consumers. The adjustable output can be adjusted on the front to 5A max.

The full rated current can be achieved using the power supply's rear output. The connection is made at the front side via 4mm safety banana jacks, at the back side via high-current screw terminal sockets.


  • Programmable via USB and software provided
  • Voltage, current and output on/off can be remote controlled
  • Protection from over loading
  • Temperature regulated unit fans
  • 3 user-definable presets
  • Calibration possible to: ISO / DKD
  • Connections: 4mm safety socket (front side), 4mm screw terminal socket (back side), USB connection (back)
  • Dimensions: 200(W) x 80(H) x 208(D)mm
  • Input voltage range: 100 to 240V AC
  • Inputs: Low power device panel plug, IEC 320 C14
  • Load control: <50mV
  • Max. Temperature: +45°C
  • Min. Temperature: 0°C
  • Number of outputs: 2
  • Output current 1: 0 to 2.5A
  • Output voltage 1: 1 to 60V DC
  • PSU type: Switched Mode
  • Power: 160W
  • Type (manufacturer type): PPS-11603
  • Supplied with programmable bench power supply, power cable, USB cable, software CD, remote control input and user manual
Type Bench PSU
Manufactuers Warranty 3 Years
Input Voltage 220 to 240V
Maximum Temperature +45°C
Min. temperature 0°C
Output current 1 0 to 2.5A

Reviews

Be the first to submit a review

Trustpilot