VOLTCRAFT PM-32 Glass fibre tester

MPN
VC-11499080
Brand
VOLTCRAFT
EAN-13
4064161148267
Order Code
08-1586
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £61.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 189 in stock

VOLTCRAFT's PM-32 Glass fibre tester is designed for precise detection of fibre optic signals.

It features a durable construction suited for field conditions.

Commonly used in telecommunications to ensure optimal fibre optic integrity.


Type Glass fibre tester
Acoustic signal No
Calibrated to Manufacturer's standards (no certificate)
Depth 38mm
Dim (L x W) 180 mm x 79 mm
Display Digital
Length 180mm
Misc Attribute PM-32
Optical display Yes
Plastic free packaging Plastic-free packaging
Test sockets FC socket
Weight 297g
Width 79mm

Reviews

Be the first to submit a review

Trustpilot