VOLTCRAFT PL-100TRH Thermo Hygrometer

MPN
PL-100TRH
Brand
VOLTCRAFT
EAN-13
4016138676907
Order Code
55-2205
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £66.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 85 availableBack-order availability date - 15/11/2026

The VOLTCRAFT PL-100TRH thermo-hygrometer is a compact handheld meter for measuring air temperature and relative humidity. Both readings are shown simultaneously on the display. With the included K-type temperature sensor both indoor climate controls and material controls can be checked and verified. It has MIN./MAX. and HOLD functions as well as the option to switch between fahrenheit and centigrade. It has a built in NTC temperature sensor and a socket for a K-type temperature sensor and can display Dew point, wet-bulb and dry-bulb temperatures in °C or °F. If a type-K sensor is fitted the meter can display the differential temperature between the type-K and the NTC sensors. Supplied with a K-type temperature sensor, 3 x AAA batteries and instructions for use.


  • Displays temperature and relative humidity
  • Wet-bulb, dry-bulb temperature and dew point
  • Min./Max. function
  • Dimensions (W x H x D) 63 x 187 x 28mm
  • Weighs 176g
Type Thermo Hygrometer
Maximum Humidity 100% RH
Maximum Temperature 60°C
Humidity Range 0 to 100% RH
Max. temperature +1372°C
Min. temperature -200°C
Temperature Range 0 to +60°C

Reviews

Be the first to submit a review

Trustpilot