VOLTCRAFT PHT-200 Multi tester pHpORP

MPN
VC-8330290
Brand
VOLTCRAFT
EAN-13
4053199529407
Order Code
08-1950
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £169.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

The VOLTCRAFT PHT-200 Multi tester is ideal for environmental testing and water quality analysis.

It features capabilities for measuring pH and ORP in various settings, including freshwater, waste water, and swimming pools.

Typical applications include fish breeding, fish tank maintenance, and pond water testing.


Type Multi tester
Accuracy ± (0.02 pH + 2 d)
Automatic temperature compensation Yes
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 68 x 30 x 195 mm
Display Digital
Height 195mm
Interfaces RS232
Length 68mm
Operating Temperature 0 ~ 50°C
pH reading range 0 - 14 pH
pH reading range (max.) 14 pH
pH reading range (min.) 0 pH
Power supply (details) 9V
Resolution 0.01
Weight 250g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot