VOLTCRAFT Multimeter Fuse for MT-52 (51-1601) 5x20 500mA/660V

MPN
500mA/660V
Brand
VOLTCRAFT
EAN-13
4016138700909
Order Code
55-2315
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Handheld multimeter Multimeter fuse
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 392 in stock

This is a 500mA fuse for the VOLTCRAFT MT-52 (51-1601).


Type Multimeter fuse
Current Rating 0.5A
Diameter 5mm
Length 20mm
Voltage Rating 660V

Reviews

Be the first to submit a review

Trustpilot