VOLTCRAFT MT-52 Digital Multimeter CAT III 600V

VOLTCRAFT Brand: VOLTCRAFT

The VOLTCRAFT MT-52 includes four environmental functions for measuring relative humidity, temperature (air and sensor measurement), linear noise level (for orientation of noise sources) and strength of illumination. Also measures DC and AC voltage up to 600V, DC and AC current up to 10A and resistance values up to 40MΩ.

The lighting sensor includes an IR filter that only measures the visible light range. The display can be lit if you are working in areas of poor lighting.

If the device is not operated for approximately 30 minutes, it automatically switches off. The automatic range selection is active when the auto symbol is displayed. The appropriate range of measurement is set individually for each application.

  • Measurement of direct and alternating voltage up to a maximum of 600V
  • Measurement of direct and alternating current up to 10A
  • Measuring resistance values of up to 40MΩ
  • Continuity test (<50Ω acoustic)
  • Diode test
  • Capacity measuring up to 100µF
  • Frequency measurement up to 10MHz
  • Temperature measurement with internal sensor from 0°C to +50°C
  • Measuring the relative air humidity from 33% to 99%
  • Measuring the illumination strength up to 40 000 Lux
  • Measuring the noise level of 35dB to 100dBC (for orientation measurement)
  • Contact-free AC voltage detection NCV
  • Supplied with multimeter, 9V block battery, safety measuring cable, wire temperature sensor, K-type adaptor, operating instructions and zip wallet for meter and probes
Description Image Product Buy Pricing (Ex VAT) Type AC Voltage Max Current Rating DC Voltage Max Diameter Continuity test Length Display Counts Voltage Rating Frequency Max. Maximum Resistance
VOLTCRAFT MT-52 Digital Multimeter CATIII 600V
VOLTCRAFT MT-52 Digital Multimeter CATIII 600V
Standard range
Order code: 51-1601
MPN: MT52

Despatched same day - 6 in stockFurther 819 despatched in 4 working days
1+ £60.30
Price per unit Ex VAT
Handheld multimeter 600V 600V (<50O acoustic) 4000 0.01GHz 40000000Ω
VOLTCRAFT Multimeter Fuse for MT-52 (51-1601) 5x20 500mA/660V
VOLTCRAFT Multimeter Fuse for MT-52 (51-1601) 5x20 500mA/660V
Standard range
Order code: 55-2315
MPN: 500mA/660V

Despatched within 4 working days - 392 in stock
1+ £3.95
Price per unit Ex VAT
Multimeter fuse 0.5A 5mm 20mm 660V

Trustpilot