VOLTCRAFT MSS103 Alligator clip set 4mm socket CAT III000 V CAT IV 600 V

MPN
VC-8097030
Brand
VOLTCRAFT
EAN-13
4053199514946
Order Code
08-1920
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £8.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 754 despatched in 4 working days

The VOLTCRAFT MSS-103 Alligator Clip Set features a 4 mm socket and is rated for CAT III 1000 V and CAT IV 600 V applications.

This set includes both black and red clips and is ideal for secure, reliable test connections.

Typical uses involve electrical testing and measurement in various environments.


Nominal Current 10A
Type Alligator clip set
Colour Red/black
Clamping range diameter 30mm
Connection 4 mm socket
Jack Diameter 4mm
Length 118mm
Plug Features Insulated
Temperature Range 0 ~ 40°C
Tip diameter 2mm
Tip length 18mm
Tip material Copper

Reviews

Be the first to submit a review

Trustpilot