VOLTCRAFT MSS-102 Safety test probe set 4 mm socket CAT II 300 V Set

MPN
VC-8015055
Brand
VOLTCRAFT
EAN-13
4016139331270
Order Code
08-1872
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,105 in stock

The VOLTCRAFT MSS-102 Safety test probe set includes 4 mm socket connectors rated at CAT II 300 V, and comes in black and red colours.

Manufactured by VOLTCRAFT, the set features spring-loaded test probes designed for secure and reliable electrical testing.

This test probe set is ideal for various diagnostic and testing applications requiring safety and precision.


Type Safety test probe set
Clamping range diameter 1mm
Colour Black, Red
Connection 4 mm socket
Diameter 6.2mm
Jack Diameter 4mm
Max. Length 94.5mm
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 300V
Plug Features Insulated
Reading Category CAT II 300 V
Shaft Length 25mm
Temperature Range 0 - 40°C
Tip diameter 1mm
Tip length 47mm
Tip material Stainless Steel

Reviews

Be the first to submit a review

Trustpilot