VOLTCRAFT MSLK-100 Test lead MSLK-100 Kelvin test lead 4-wire Pair

MPN
VC-11732520
Brand
VOLTCRAFT
EAN-13
4064161162270
Order Code
08-1600
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £26.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 14 days

VOLTCRAFT MSLK-100 is a Kelvin test lead featuring a 4-wire configuration, ideal for precise resistance measurements.

Designed as a meter accessory and replacement part, it ensures accuracy and reliability in electrical testing.

Typically used in professional settings, it supports tasks like verifying low resistance values in circuit boards and components.


Type Test lead
Colour Red/black
Length 1m
Misc Attribute MSLK-100
Weight 120g
Width 35mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot