VOLTCRAFT MS-4P Test Probes

MPN
MS-4P
Brand
VOLTCRAFT
EAN-13
4016138688092
Order Code
51-5164
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 435 despatched in 4 working days

A set of VOLTCRAFT MS-4P silicon safety test leads, ideal for use with all multimeters. The protective caps on the measuring tips can be removed for measurements in category II up to 1000V.

The fully exposed 4mm plug probes enable reliable contact in power outlets and laboratory test sockets. The two-coloured double insulation means any damage to the test leads can be detected immediately.


  • CAT IV 600V
  • Measurement current up to 10A
  • Conforms to the new safety standard EN61010-031: 2008
  • Supplied with Voltcraft MS-4P and 2 highly flexible silicon test leads with test tips
Type Test probes
Colour Black, Red
Jack Diameter 4mm
Nominal Voltage 1000V

Questions

*Question functionality currently disabled
Question by: Product code: 51-5164

Q. How long are these leads please?

A. Hi John, thank you for your question. The leads are 1.2m.

Reviews

Be the first to submit a review

Trustpilot