VOLTCRAFT MSL-507 Test lead 4 mm plug Alligator clips.00 m Black Red

MPN
VC-8097045
Brand
VOLTCRAFT
EAN-13
4053199510924
Order Code
08-1921
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £14.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 231 in stock

VOLTCRAFT manufactures the MSL-507 test lead, featuring 4 mm plugs and alligator clips, measuring 1.00 metre in length, available in black and red.

This durable test lead set is ideal for electrical testing and troubleshooting applications.

Suitable for use in laboratories and by technicians, it ensures reliable connections in various electronic testing scenarios.


Cable Length 1m
Nominal Current 10A
Type Test lead
Colour Red/black
Contact Material Copper
Cross Section 0.85mm²
Diameter/connectortype 4 mm / Banana Plug
Jack Diameter 4mm
Misc Attribute MSL-507
Nominal Voltage 1000V
Plug Features Angled
Temperature Range 0 ~ 40°C
Type A 4 mm plug
Type B Alligator clips
Width 45mm

Reviews

Be the first to submit a review

Trustpilot