VOLTCRAFT MSL-504 Test lead 4 mm plug Test probe.20 m Yellow

MPN
VC-8085015
Brand
VOLTCRAFT
EAN-13
4053199510870
Order Code
08-1918
Country of Origin
China
  • Quickly find another product in this range by Colour:

    Blue Yellow
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

VOLTCRAFT manufactures the MSL-504 test lead, featuring a 4 mm plug, a 1.20 m length, and a yellow colour.

This robust test probe is ideal for electrical testing tasks, ensuring safety and precision.

It is typically used by technicians for diagnostics and measurements in various electronic and electrical applications.


Type Test lead
Cable cross section 0.85mm²
Cable Length 1.20m
Colour Yellow
Contact Material Copper
Diameter 4mm
Jack Diameter 4mm
Misc Attribute MSL-504
Nominal Current 10A
Nominal current - rounded value 10A
Nominal Voltage 1000V
Plug Features Insulated
Temperature Range 0 ~ 40°C
Type A 4 mm plug
Type B Test probe
Width 16mm

Reviews

Be the first to submit a review

Trustpilot